Parametric Equivalent

FH30-60S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH30-60S-0.3SHW(05)TR-ND - Tape & Reel (TR) 26-FH30-60S-0.3SHW(05)CT-ND - Cut Tape (CT) 26-FH30-60S-0.3SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30-60S-0.3SHW(05) |
Description | CONN FPC BOTTOM 60POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30-60S-0.3SHW(05) Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Rotary Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.15A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH30-60S-0.3SHW(98) | Hirose Electric Co Ltd | 441 | H124639CT-ND | kr.52.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.37598 | kr.18,375.98 |
| 2.000 | kr.17.49973 | kr.34,999.46 |
| 3.000 | kr.17.00692 | kr.51,020.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.27.99700 | kr.279.97 |
| 25 | kr.25.80880 | kr.645.22 |
| 50 | kr.24.26820 | kr.1,213.41 |
| 100 | kr.22.82210 | kr.2,282.21 |
| 250 | kr.21.04144 | kr.5,260.36 |
| 500 | kr.19.78828 | kr.9,894.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.34.88300 | kr.348.83 |
| 25 | kr.33.04160 | kr.826.04 |
| 50 | kr.32.27320 | kr.1,613.66 |
| 100 | kr.30.73630 | kr.3,073.63 |
| 250 | kr.26.89428 | kr.6,723.57 |
| 500 | kr.26.12588 | kr.13,062.94 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |



