
FH30-60S-0.3SHW(98) | |
|---|---|
DigiKey Part Number | H124639TR-ND - Tape & Reel (TR) H124639CT-ND - Cut Tape (CT) H124639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30-60S-0.3SHW(98) |
Description | CONN FPC BOTTOM 60POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30-60S-0.3SHW(98) Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Rotary Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.15A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.04132 | kr.14,020.66 |
| 1.000 | kr.26.70414 | kr.26,704.14 |
| 1.500 | kr.25.95190 | kr.38,927.85 |
| 2.500 | kr.25.03448 | kr.62,586.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.05000 | kr.52.05 |
| 10 | kr.42.40800 | kr.424.08 |
| 25 | kr.39.09480 | kr.977.37 |
| 50 | kr.36.76440 | kr.1,838.22 |
| 100 | kr.34.57270 | kr.3,457.27 |
| 250 | kr.31.87676 | kr.7,969.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.67000 | kr.55.67 |
| 10 | kr.50.10500 | kr.501.05 |
| 25 | kr.47.20000 | kr.1,180.00 |
| 50 | kr.45.98900 | kr.2,299.45 |
| 100 | kr.44.77880 | kr.4,477.88 |
| 250 | kr.39.93796 | kr.9,984.49 |
| Unit Price without VAT: | kr.52.05000 |
|---|---|
| Unit Price with VAT: | kr.65.06250 |


