Image for DS28E05X-S+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E05X-S+T

DigiKey Part Number
175-DS28E05X-S+TTR-ND - Tape & Reel (TR)
175-DS28E05X-S+TCT-ND - Cut Tape (CT)
175-DS28E05X-S+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28E05X-S+T
Description
IC EEPROM 896BIT 1-WIRE 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 896bit 1-Wire® 4-WLP (0.91x0.91)
Datasheet
 Datasheet
EDA/CAD Models
DS28E05X-S+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
112 x 8
Mfr
Memory Interface
1-Wire®
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
4-WLP (0.91x0.91)
Technology
EEPROM
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.329
Factory Stock: 32.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.58700kr.65.87
25kr.6.40600kr.160.15
50kr.6.26520kr.313.26
100kr.6.12380kr.612.38
250kr.5.93704kr.1,484.26
500kr.5.79578kr.2,897.89
1.000kr.5.65515kr.5,655.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.47119kr.13,677.98
5.000kr.5.33402kr.26,670.10
7.500kr.5.25477kr.39,410.78
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000