60 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH30-60S-0.3SHW(98)

DigiKey Part Number
H124639TR-ND - Tape & Reel (TR)
H124639CT-ND - Cut Tape (CT)
H124639DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH30-60S-0.3SHW(98)
Description
CONN FPC BOTTOM 60POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH30-60S-0.3SHW(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.118" (3.00mm)
Manufacturer
Hirose Electric Co Ltd
Locking Feature
Rotary Lock
Series
Cable End Type
Tabbed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FPC
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
60
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.15A
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.04132kr.14,020.66
1.000kr.26.70414kr.26,704.14
1.500kr.25.95190kr.38,927.85
2.500kr.25.03448kr.62,586.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.52.05000kr.52.05
10kr.42.40800kr.424.08
25kr.39.09480kr.977.37
50kr.36.76440kr.1,838.22
100kr.34.57270kr.3,457.27
250kr.31.87676kr.7,969.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.67000kr.55.67
10kr.50.10500kr.501.05
25kr.47.20000kr.1,180.00
50kr.45.98900kr.2,299.45
100kr.44.77880kr.4,477.88
250kr.39.93796kr.9,984.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.52.05000
Unit Price with VAT:kr.65.06250