
SA6HA-15 | |
---|---|
DigiKey Part Number | 5328-SA6HA-15-ND |
Manufacturer | |
Manufacturer Product Number | SA6HA-15 |
Description | FXD ATTN PLUG-JACK SMA SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.375.17000 | kr.375.17 |
Unit Price without VAT: | kr.375.17000 |
---|---|
Unit Price with VAT: | kr.468.96250 |