Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/16-36N | |
|---|---|
DigiKey Part Number | SVM3933/16-36N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-36N |
Description | RF ATTENUATOR 15DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-36N Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-36S | Amphenol SV Microwave | 0 | SVM3933/16-36S-ND | kr.2,142.42800 | Parametric Equivalent |
| M3933/25-15N | Amphenol SV Microwave | 0 | SVM3933/25-15N-ND | kr.1,241.83360 | Parametric Equivalent |
| M3933/25-41N | Amphenol SV Microwave | 0 | SVM3933/25-41N-ND | kr.1,241.83360 | Parametric Equivalent |
| M3933/25-83N | Amphenol SV Microwave | 9 | SVM3933/25-83N-ND | kr.1,333.81000 | Parametric Equivalent |
| M3933/25-83S | Amphenol SV Microwave | 0 | SVM3933/25-83S-ND | kr.1,716.24560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,364.36560 | kr.34,109.14 |
| Unit Price without VAT: | kr.1,364.36560 |
|---|---|
| Unit Price with VAT: | kr.1,705.45700 |











