
SA18H-15 | |
|---|---|
DigiKey Part Number | 5328-SA18H-15-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-15 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.772.15000 | kr.772.15 |
| 10 | kr.656.35500 | kr.6,563.55 |
| 25 | kr.615.29720 | kr.15,382.43 |
| 50 | kr.585.96940 | kr.29,298.47 |
| 100 | kr.558.04360 | kr.55,804.36 |
| Unit Price without VAT: | kr.772.15000 |
|---|---|
| Unit Price with VAT: | kr.965.18750 |

