
SA26B-15 | |
---|---|
DigiKey Part Number | 5328-SA26B-15-ND |
Manufacturer | |
Manufacturer Product Number | SA26B-15 |
Description | FXD ATTN PLUG-JACK SMA SS 1.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,165.50000 | kr.1,165.50 |
Unit Price without VAT: | kr.1,165.50000 |
---|---|
Unit Price with VAT: | kr.1,456.87500 |