Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7468-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7468-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7468-3 |
Description | FXD ATTN JACK-PLUG TYPE N 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18N-03 | Fairview Microwave | 3 | 5328-SA18N-03-ND | kr.1,202.00000 | Parametric Equivalent |
| 0732870350 | Molex | 10 | 900-0732870350-ND | kr.618.53000 | Parametric Equivalent |
| 3082-6191-03 | Amphenol XMA | 0 | 5984-3082-6191-03-ND | kr.1,307.92900 | Parametric Equivalent |
| 3082-7001-03 | Amphenol XMA | 0 | 5984-3082-7001-03-ND | kr.1,248.18100 | Parametric Equivalent |
| 6803.17.A | Huber+Suhner, Inc. | 0 | 3628-6803.17.A-ND | kr.1,233.19000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.632.35000 | kr.632.35 |
| Unit Price without VAT: | kr.632.35000 |
|---|---|
| Unit Price with VAT: | kr.790.43750 |














