
SA18N-03 | |
|---|---|
DigiKey Part Number | 5328-SA18N-03-ND |
Manufacturer | |
Manufacturer Product Number | SA18N-03 |
Description | FXD ATTN PLUG-JACK TYPE N SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,178.05000 | kr.1,178.05 |
| 10 | kr.1,001.47200 | kr.10,014.72 |
| 25 | kr.938.85200 | kr.23,471.30 |
| 50 | kr.908.08060 | kr.45,404.03 |
| Unit Price without VAT: | kr.1,178.05000 |
|---|---|
| Unit Price with VAT: | kr.1,472.56250 |

