Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7004-3 | |
|---|---|
DigiKey Part Number | 6099-PE7004-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7004-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-PJ-3 | TYCLON | 31 | 4912-NA-PJ-3-ND | kr.404.18000 | Parametric Equivalent |
| 0732870350 | Molex | 10 | 900-0732870350-ND | kr.618.53000 | Parametric Equivalent |
| 3082-6191-03 | Amphenol XMA | 0 | 5984-3082-6191-03-ND | kr.1,307.92900 | Parametric Equivalent |
| 3082-7001-03 | Amphenol XMA | 0 | 5984-3082-7001-03-ND | kr.1,248.18100 | Parametric Equivalent |
| 6803.17.B | Huber+Suhner, Inc. | 0 | 3628-6803.17.B-ND | kr.1,813.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,434.43000 | kr.2,434.43 |
| 10 | kr.2,394.71900 | kr.23,947.19 |
| Unit Price without VAT: | kr.2,434.43000 |
|---|---|
| Unit Price with VAT: | kr.3,043.03750 |













