
0732870350 | |
|---|---|
DigiKey Part Number | 900-0732870350-ND |
Manufacturer | |
Manufacturer Product Number | 0732870350 |
Description | TYPE N M-F 18 GHZ 3DB ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870350 Models |
Category | Attenuation Value 3dB |
Manufacturer Molex | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-03-NNN-02 | Cinch Connectivity Solutions | 7 | 116-ATT-0219-03-NNN-02-ND | kr.255.35000 | Parametric Equivalent |
| LCAT1007-03 | L-com | 0 | 5073-LCAT1007-03-ND | kr.122.81000 | Parametric Equivalent |
| LCAT7094-03 | L-com | 0 | 5073-LCAT7094-03-ND | kr.66.96000 | Parametric Equivalent |
| PE7612-3 | Pasternack | 3 | 6099-PE7612-3-ND | kr.102.57000 | Parametric Equivalent |
| SA18N-03 | Fairview Microwave | 3 | 5328-SA18N-03-ND | kr.161.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.618.53000 | kr.618.53 |
| 10 | kr.525.75700 | kr.5,257.57 |
| 25 | kr.492.86640 | kr.12,321.66 |
| 50 | kr.469.36660 | kr.23,468.33 |
| 100 | kr.446.99790 | kr.44,699.79 |
| Unit Price without VAT: | kr.618.53000 |
|---|---|
| Unit Price with VAT: | kr.773.16250 |

