MC7812ECDTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.025
Unit Price: kr.2.88000
Datasheet

Similar


onsemi
In Stock: 5.500
Unit Price: kr.2.88000
Datasheet

Similar


onsemi
In Stock: 2.453
Unit Price: kr.2.88000
Datasheet

Similar


onsemi
In Stock: 4.412
Unit Price: kr.3.71000
Datasheet

Similar


onsemi
In Stock: 3.494
Unit Price: kr.1.57520
Datasheet

Similar


onsemi
In Stock: 11.727
Unit Price: kr.2.82000
Datasheet

Similar


onsemi
In Stock: 1.496
Unit Price: kr.2.50000
Datasheet

Similar


onsemi
In Stock: 23.267
Unit Price: kr.2.75000
Datasheet

Similar


onsemi
In Stock: 6.043
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13.301
Unit Price: kr.3.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1.450
Unit Price: kr.3.52000
Datasheet

Similar


STMicroelectronics
In Stock: 58.462
Unit Price: kr.3.39000
Datasheet

Similar


STMicroelectronics
In Stock: 18.460
Unit Price: kr.3.07000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.4.27889
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3

MC7812ECDTX

DigiKey Part Number
MC7812ECDTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC7812ECDTX
Description
IC REG LINEAR 12V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
71dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable