

MC7812BDTRKG | |
|---|---|
DigiKey Part Number | MC7812BDTRKGOSTR-ND - Tape & Reel (TR) MC7812BDTRKGOSCT-ND - Cut Tape (CT) MC7812BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812BDTRKG |
Description | IC REG LINEAR 12V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7812BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.22100 | kr.22.21 |
| 25 | kr.1.98160 | kr.49.54 |
| 100 | kr.1.72220 | kr.172.22 |
| 250 | kr.1.59820 | kr.399.55 |
| 500 | kr.1.52332 | kr.761.66 |
| 1.000 | kr.1.46170 | kr.1,461.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39661 | kr.3,491.52 |
| 5.000 | kr.1.35739 | kr.6,786.95 |
| 7.500 | kr.1.33774 | kr.10,033.05 |
| 12.500 | kr.1.31598 | kr.16,449.75 |
| 17.500 | kr.1.30326 | kr.22,807.05 |
| 25.000 | kr.1.29103 | kr.32,275.75 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |










