NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG

NCV78M12BDTRKG

DigiKey Part Number
NCV78M12BDTRKGOSTR-ND - Tape & Reel (TR)
NCV78M12BDTRKGOSCT-ND - Cut Tape (CT)
NCV78M12BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78M12BDTRKG
Description
IC REG LINEAR 12V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV78M12BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.043
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.55400kr.25.54
25kr.2.28360kr.57.09
100kr.1.98910kr.198.91
250kr.1.84856kr.462.14
500kr.1.76396kr.881.98
1.000kr.1.69427kr.1,694.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.62071kr.4,051.78
5.000kr.1.57637kr.7,881.85
7.500kr.1.55416kr.11,656.20
12.500kr.1.52956kr.19,119.50
17.500kr.1.51519kr.26,515.83
25.000kr.1.50135kr.37,533.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250