

MC78M12BDTRKG | |
|---|---|
DigiKey Part Number | MC78M12BDTRKGOSTR-ND - Tape & Reel (TR) MC78M12BDTRKGOSCT-ND - Cut Tape (CT) MC78M12BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M12BDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.76880 | kr.44.22 |
| 100 | kr.1.53340 | kr.153.34 |
| 250 | kr.1.42080 | kr.355.20 |
| 500 | kr.1.35296 | kr.676.48 |
| 1.000 | kr.1.29722 | kr.1,297.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23827 | kr.3,095.68 |
| 5.000 | kr.1.20274 | kr.6,013.70 |
| 7.500 | kr.1.18496 | kr.8,887.20 |
| 12.500 | kr.1.16525 | kr.14,565.62 |
| 17.500 | kr.1.15373 | kr.20,190.27 |
| 25.000 | kr.1.14265 | kr.28,566.25 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |





