MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

74VHC245MX | |
|---|---|
DigiKey Part Number | 74VHC245MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC245MX |
Description | IC TXRX 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245MX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC245DWR2G | onsemi | 1.051 | MC74VHC245DWR2GOSCT-ND | kr.6.59000 | MFR Recommended |
| 74VHC245D,118 | Nexperia USA Inc. | 1.594 | 1727-6716-1-ND | kr.3.49000 | Direct |
| SN74AHC245DW | Rochester Electronics, LLC | 2.153 | 2156-SN74AHC245DW-ND | kr.6.84720 | Direct |
| SN74AHC245DWR | Texas Instruments | 4.217 | 296-37411-1-ND | kr.5.26000 | Direct |
| 74AHC245D,118 | Nexperia USA Inc. | 1.615 | 1727-5922-1-ND | kr.3.61000 | Upgrade |




