
SN74AHC245QDWRG4 | |
|---|---|
DigiKey Part Number | SN74AHC245QDWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QDWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QDWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05342 | kr.4,213.68 |
| 6.000 | kr.1.03660 | kr.6,219.60 |
| 10.000 | kr.1.01795 | kr.10,179.50 |
| 14.000 | kr.1.00706 | kr.14,098.84 |
| 20.000 | kr.0.99657 | kr.19,931.40 |
| 50.000 | kr.0.97400 | kr.48,700.00 |
| Unit Price without VAT: | kr.1.05342 |
|---|---|
| Unit Price with VAT: | kr.1.31678 |

