
SN74AHC245QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC245QDWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC245QDWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC245QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QDWRG4Q1 |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.85800 | kr.48.58 |
| 25 | kr.4.38520 | kr.109.63 |
| 100 | kr.3.86820 | kr.386.82 |
| 250 | kr.3.62088 | kr.905.22 |
| 500 | kr.3.48596 | kr.1,742.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.24851 | kr.6,497.02 |
| 4.000 | kr.3.16549 | kr.12,661.96 |
| 6.000 | kr.3.12392 | kr.18,743.52 |
| 10.000 | kr.3.07784 | kr.30,778.40 |
| 14.000 | kr.3.05092 | kr.42,712.88 |
| 20.000 | kr.3.02503 | kr.60,500.60 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

