Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC245D,118

DigiKey Part Number
1727-5922-2-ND - Tape & Reel (TR)
1727-5922-1-ND - Cut Tape (CT)
1727-5922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC245D,118
Description
IC TXRX 2V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC245D,118Nexperia USA Inc.1.5941727-6716-1-NDkr.3.49000Parametric Equivalent
MC74VHC245DWGonsemi334MC74VHC245DWG-NDkr.6.59000Similar
MC74VHC245DWR2Gonsemi1.051MC74VHC245DWR2GOSCT-NDkr.6.59000Similar
74AHC245D,112Rochester Electronics, LLC5.4502156-74AHC245D,112-954-NDkr.5.64260Parametric Equivalent
SN74AHC245DWRochester Electronics, LLC2.1532156-SN74AHC245DW-NDkr.6.84720Parametric Equivalent
In-Stock: 1.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.54200kr.25.42
25kr.2.27480kr.56.87
100kr.1.98060kr.198.06
250kr.1.84112kr.460.28
500kr.1.75694kr.878.47
1.000kr.1.71205kr.1,712.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62694kr.3,253.88
4.000kr.1.58004kr.6,320.16
6.000kr.1.55657kr.9,339.42
10.000kr.1.53054kr.15,305.40
14.000kr.1.51533kr.21,214.62
20.000kr.1.50071kr.30,014.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250