008A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008A

DigiKey Part Number
145-008A-ND
Manufacturer
Manufacturer Product Number
008A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.375" (9.53mm) 3/8"
Diameter - Inside
0.327"
Diameter - Outside
.398"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.547
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.51200kr.2.56
10kr.0.46700kr.4.67
25kr.0.42240kr.10.56
50kr.0.39040kr.19.52
100kr.0.36350kr.36.35
250kr.0.33176kr.82.94
500kr.0.31092kr.155.46
1.000kr.0.29229kr.292.29
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000