
009A | |
|---|---|
DigiKey Part Number | 145-009A-ND |
Manufacturer | |
Manufacturer Product Number | 009A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.362" | |
Diameter - Outside | .428" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.64400 | kr.3.22 |
| 10 | kr.0.59200 | kr.5.92 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.49380 | kr.24.69 |
| 100 | kr.0.46040 | kr.46.04 |
| 250 | kr.0.42076 | kr.105.19 |
| 500 | kr.0.39468 | kr.197.34 |
| 1.000 | kr.0.37146 | kr.371.46 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

