013A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

013A

DigiKey Part Number
145-013A-ND
Manufacturer
Manufacturer Product Number
013A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.375" (9.53mm) 3/8"
Diameter - Inside
0.484"
Diameter - Outside
0.547"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
5kr.0.67800kr.3.39
10kr.0.62100kr.6.21
25kr.0.55800kr.13.95
50kr.0.51960kr.25.98
100kr.0.48320kr.48.32
250kr.0.44236kr.110.59
500kr.0.41510kr.207.55
1.000kr.0.39072kr.390.72
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750