
023A | |
|---|---|
DigiKey Part Number  | 145-023A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 023A  | 
Description  | HOLE PLUG LOW-DENSITY PE BLUE  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Hole Plug Low-Density Polyethylene Blue  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Body Plug  | |
Color  | Blue  | |
Material  | Low-Density Polyethylene  | |
Hole Diameter  | -  | |
Flange Diameter  | 0.937" (23.80mm)  | |
Diameter - Inside  | 0.720"  | |
Diameter - Outside  | 0.785"  | |
Panel Thickness  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 5 | kr.0.62800 | kr.3.14 | 
| 10 | kr.0.57600 | kr.5.76 | 
| 25 | kr.0.51960 | kr.12.99 | 
| 50 | kr.0.48260 | kr.24.13 | 
| 100 | kr.0.44860 | kr.44.86 | 
| 250 | kr.0.41036 | kr.102.59 | 
| 500 | kr.0.38502 | kr.192.51 | 
| 1.000 | kr.0.36230 | kr.362.30 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 



