Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

TSX-3225 26.0000MF10Z-K3 | |
|---|---|
DigiKey Part Number | TSX-322526.0000MF10Z-K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF10Z-K3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF10Z-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 26.0000MF10Z-AC3 | EPSON | 1.132 | SER3679CT-ND | kr.6.66000 | Similar |
| FA-128 26.0000MF10Z-K5 | EPSON | 0 | FA-12826.0000MF10Z-K5-ND | kr.1.63016 | Similar |
| FA-128 26.0000MF10Z-W3 | EPSON | 435 | SER3680CT-ND | kr.6.66000 | Similar |
| FA-128 26.0000MF10Z-W5 | EPSON | 28.707 | SER4186CT-ND | kr.2.66000 | Similar |
| FA-20H 26.0000MF10Z-AC3 | EPSON | 0 | SER4241CT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.89328 | kr.973.32 |
| Unit Price without VAT: | kr.3.89328 |
|---|---|
| Unit Price with VAT: | kr.4.86660 |





