26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 26.0000MF10Z-AC3

DigiKey Part Number
SER3679TR-ND - Tape & Reel (TR)
SER3679CT-ND - Cut Tape (CT)
SER3679DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 26.0000MF10Z-AC3
Description
CRYSTAL 26.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 26.0000MF10Z-AC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.76300kr.57.63
25kr.5.44720kr.136.18
50kr.5.22280kr.261.14
100kr.5.00670kr.500.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.73496kr.1,183.74
500kr.4.53906kr.2,269.53
750kr.4.42828kr.3,321.21
1.250kr.4.29264kr.5,365.80
1.750kr.4.20559kr.7,359.78
2.500kr.4.11527kr.10,288.17
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500