FA-20H 26.0000MF10Z-AJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 1.132
Unit Price: kr.6.66000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.11004
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.1.63016
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.9.45140
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.45891
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22412
Datasheet

Similar


Diodes Incorporated
In Stock: 2.958
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 354
Unit Price: kr.5.64000
Datasheet
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 26.0000MF10Z-AJ5

DigiKey Part Number
FA-20H26.0000MF10Z-AJ5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 26.0000MF10Z-AJ5
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 26.0000MF10Z-AJ5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 26.0000MF10Z-AC3EPSON1.132SER3679CT-NDkr.6.66000Similar
FA-128 26.0000MF10Z-E3EPSON0FA-12826.0000MF10Z-E3-NDkr.5.11004Similar
FA-128 26.0000MF10Z-K5EPSON0FA-12826.0000MF10Z-K5-NDkr.1.63016Similar
FA-20H 26.0000MF10Z-AC3EPSON0SER4241CT-NDkr.4.50000Similar
FA2016AN 26.0000MF10P-K3EPSON0FA2016AN26.0000MF10P-K3-NDkr.9.45140Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30522kr.6,915.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.30522
Unit Price with VAT:kr.2.88153