FA2016AN 26.0000MF10P-K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 1.132
Unit Price: kr.6.66000
Datasheet

Similar


EPSON
In Stock: 435
Unit Price: kr.6.66000
Datasheet

Similar


EPSON
In Stock: 28.707
Unit Price: kr.2.66000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 387
Unit Price: kr.4.95000
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: kr.2.38331
Image for FA2016AN 26.0000MF10P-K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA2016AN 26.0000MF10P-K3

DigiKey Part Number
FA2016AN26.0000MF10P-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA2016AN 26.0000MF10P-K3
Description
CRYSTAL 26.0000MHZ 10PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 75°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 26.0000MF10Z-AC3EPSON1.132SER3679CT-NDkr.6.66000Similar
FA-128 26.0000MF10Z-W3EPSON435SER3680CT-NDkr.6.66000Similar
FA-128 26.0000MF10Z-W5EPSON28.707SER4186CT-NDkr.2.66000Similar
CS09818-26MNDK (NIHON DEMPA KOGYO CO., LTD)387644-CS09818-26MCT-NDkr.4.95000Similar
LFXTAL078377IQD Frequency Products01923-LFXTAL078377TR-NDkr.2.38331Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types