560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C
ALU_Snap-in

B43504A9567M000

DigiKey Part Number
495-6312-ND
Manufacturer
Manufacturer Product Number
B43504A9567M000
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.23 A @ 100 Hz
Part Status
Not For New Designs
Impedance
200 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5567M000TDK174495-6280-NDkr.153.43000Parametric Equivalent
B43509A9567M000TDK232495-B43509A9567M000-NDkr.86.67000Parametric Equivalent
B43509A9567M060TDK0495-B43509A9567M060-NDkr.49.91350Parametric Equivalent
B43642A5567M000TDK231495-7505-NDkr.108.29000Parametric Equivalent
B43642A5567M060TDK0495-B43642A5567M060-NDkr.46.78788Parametric Equivalent
In-Stock: 179
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.49000kr.122.49
10kr.90.96600kr.909.66
60kr.76.82383kr.4,609.43
120kr.72.93217kr.8,751.86
540kr.66.61274kr.35,970.88
Manufacturers Standard Package
Unit Price without VAT:kr.122.49000
Unit Price with VAT:kr.153.11250