Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-260-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2589TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-30B-CKM-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-33B-CKM-TR | ECS Inc. | 164 | XC2485CT-ND | kr.3.36000 | Similar |
| ECS-260-13-42-CKM-TR | ECS Inc. | 33.923 | XC1614CT-ND | kr.6.72000 | Similar |
| ECS-260-8-30B-CKM | ECS Inc. | 1.053 | XC1844CT-ND | kr.4.18000 | Similar |
| 403C11A26M00000 | CTS-Frequency Controls | 0 | 110-403C11A26M00000CT-ND | kr.2.98000 | Similar |
| 403C11B26M00000 | CTS-Frequency Controls | 0 | 403C11B26M00000-ND | kr.1.84097 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Unit Price without VAT: | kr.4.07408 |
|---|---|
| Unit Price with VAT: | kr.5.09260 |









