403C11A26M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.54297
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.54297
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.32724
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.58793
Datasheet
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A26M00000

DigiKey Part Number
110-403C11A26M00000TR-ND - Tape & Reel (TR)
110-403C11A26M00000CT-ND - Cut Tape (CT)
110-403C11A26M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A26M00000
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A26M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F26011CARCTS-Frequency Controls0CTX1350TR-NDkr.2.15167Similar
402F26011CATCTS-Frequency Controls0402F26011CAT-NDkr.0.00000Similar
402F26011CJRCTS-Frequency Controls0402F26011CJR-NDkr.2.15167Similar
402F26011CJTCTS-Frequency Controls0402F26011CJT-NDkr.0.00000Similar
402F26011CKRCTS-Frequency Controls0402F26011CKR-NDkr.2.15167Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.92900kr.29.29
25kr.2.77200kr.69.30
50kr.2.65780kr.132.89
100kr.2.54740kr.254.74
250kr.2.40896kr.602.24
500kr.2.30928kr.1,154.64
1.000kr.2.21367kr.2,213.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07033kr.6,210.99
6.000kr.1.98475kr.11,908.50
9.000kr.1.93636kr.17,427.24
15.000kr.1.87710kr.28,156.50
21.000kr.1.83907kr.38,620.47
30.000kr.1.79963kr.53,988.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000