26 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-8-30B-CKM

DigiKey Part Number
XC1844TR-ND - Tape & Reel (TR)
XC1844CT-ND - Cut Tape (CT)
XC1844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-8-30B-CKM
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-8-30B-CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.65800kr.36.58
25kr.3.45920kr.86.48
50kr.3.31580kr.165.79
100kr.3.17820kr.317.82
250kr.3.00568kr.751.42
500kr.2.88114kr.1,440.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.76202kr.2,762.02
2.000kr.2.64781kr.5,295.62
3.000kr.2.58319kr.7,749.57
5.000kr.2.50410kr.12,520.50
7.000kr.2.45334kr.17,173.38
10.000kr.2.40067kr.24,006.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500