ECS-33B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-10-33B-CKM-TR

DigiKey Part Number
XC2485TR-ND - Tape & Reel (TR)
XC2485CT-ND - Cut Tape (CT)
XC2485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-10-33B-CKM-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-10-33B-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.99300kr.29.93
25kr.2.83040kr.70.76
50kr.2.71280kr.135.64
100kr.2.60060kr.260.06
250kr.2.45952kr.614.88
500kr.2.35774kr.1,178.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.28975kr.2,289.75
2.000kr.1.88314kr.3,766.28
3.000kr.1.83475kr.5,504.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500