
ECS-240-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2949TR-ND - Tape & Reel (TR) XC2949CT-ND - Cut Tape (CT) XC2949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33-JEM-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.65480 | kr.66.37 |
| 50 | kr.2.54460 | kr.127.23 |
| 100 | kr.2.43970 | kr.243.97 |
| 250 | kr.2.30680 | kr.576.70 |
| 500 | kr.2.21146 | kr.1,105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11994 | kr.2,119.94 |
| 2.000 | kr.2.03226 | kr.4,064.52 |
| 3.000 | kr.1.98268 | kr.5,948.04 |
| 5.000 | kr.1.92193 | kr.9,609.65 |
| 7.000 | kr.1.88295 | kr.13,180.65 |
| 10.000 | kr.1.84250 | kr.18,425.00 |
| 12.000 | kr.1.82218 | kr.21,866.16 |
| 24.000 | kr.1.74694 | kr.41,926.56 |
| 25.000 | kr.1.74261 | kr.43,565.25 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |



