
ABM8-24.000MHZ-R40-B2X-T | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-R40-B2X-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-R40-B2X-TCT-ND - Cut Tape (CT) 535-ABM8-24.000MHZ-R40-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-R40-B2X-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-R40-B2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.45000 | kr.61.25 |
| 50 | kr.2.34880 | kr.117.44 |
| 100 | kr.2.25090 | kr.225.09 |
| 250 | kr.2.12888 | kr.532.22 |
| 500 | kr.2.04070 | kr.1,020.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95622 | kr.1,956.22 |
| 2.000 | kr.1.87533 | kr.3,750.66 |
| 3.000 | kr.1.82955 | kr.5,488.65 |
| 5.000 | kr.1.77349 | kr.8,867.45 |
| 7.000 | kr.1.73753 | kr.12,162.71 |
| 10.000 | kr.1.70020 | kr.17,002.00 |
| 12.000 | kr.1.68144 | kr.20,177.28 |
| 24.000 | kr.1.61199 | kr.38,687.76 |
| 25.000 | kr.1.60801 | kr.40,200.25 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

