ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-33-JTM-TR

DigiKey Part Number
XC2947TR-ND - Tape & Reel (TR)
XC2947CT-ND - Cut Tape (CT)
XC2947DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-18-33-JTM-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-18-33-JTM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.80300kr.28.03
25kr.2.65480kr.66.37
50kr.2.54460kr.127.23
100kr.2.43900kr.243.90
250kr.2.30632kr.576.58
500kr.2.21094kr.1,105.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.03853kr.2,038.53
2.000kr.1.64163kr.3,283.26
3.000kr.1.61434kr.4,843.02
5.000kr.1.58618kr.7,930.90
7.000kr.1.58127kr.11,068.89
10.000kr.1.57644kr.15,764.40
12.000kr.1.47960kr.17,755.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000