

ABM8-24.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9138-2-ND - Tape & Reel (TR) 535-9138-1-ND - Cut Tape (CT) 535-9138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.79500 | kr.37.95 |
25 | kr.3.59160 | kr.89.79 |
50 | kr.3.44320 | kr.172.16 |
100 | kr.3.30050 | kr.330.05 |
250 | kr.3.12140 | kr.780.35 |
500 | kr.2.99226 | kr.1,496.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.08000 | kr.2,080.00 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |