12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
ECS-120-9-42-CKM-TR

ECS-120-9-42-CKM-TR

DigiKey Part Number
XC1608TR-ND - Tape & Reel (TR)
XC1608CT-ND - Cut Tape (CT)
XC1608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-9-42-CKM-TR
Description
CRYSTAL 12.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-9-42-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (4x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-10-33B-CKM-TRECS Inc.33.106XC2426CT-NDkr.2.79000Similar
ECS-120-8-36-CKM-TRECS Inc.25.368XC2712CT-NDkr.2.54000Similar
ECS-120-9-42X-CKM-TRECS Inc.1.80950-ECS-120-9-42X-CKM-CT-NDkr.8.12000Parametric Equivalent
403C11A12M00000CTS-Frequency Controls1.379110-403C11A12M00000CT-NDkr.3.49000Similar
ABM10-166-12.000MHZ-T3Abracon LLC17.427535-13520-1-NDkr.2.85000Similar
In-Stock: 2.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.6.00400kr.60.04
25kr.5.67800kr.141.95
50kr.5.44360kr.272.18
100kr.5.21850kr.521.85
250kr.4.93480kr.1,233.70
500kr.4.73066kr.2,365.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.53513kr.4,535.13
2.000kr.4.34772kr.8,695.44
3.000kr.4.24173kr.12,725.19
5.000kr.4.11200kr.20,560.00
7.000kr.4.02874kr.28,201.18
10.000kr.3.94235kr.39,423.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750