12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A12M00000

DigiKey Part Number
110-403C11A12M00000TR-ND - Tape & Reel (TR)
110-403C11A12M00000CT-ND - Cut Tape (CT)
110-403C11A12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A12M00000
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A12M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MEEQ-TTXC CORPORATION6.915887-1316-1-NDkr.341.27000Similar
ABM10-166-12.000MHZ-T3Abracon LLC8.760535-13520-1-NDkr.138.35000Similar
ABM8-12.000MHZ-12-B1U-TAbracon LLC8.116535-14962-1-NDkr.116.83000Similar
ABM8W-12.0000MHZ-7-B1U-T3Abracon LLC3.431535-14005-1-NDkr.196.77000Similar
ABM8W-12.0000MHZ-8-B1U-T3Abracon LLC19535-14008-1-NDkr.153.73000Similar
In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.3.01200kr.30.12
25kr.2.84800kr.71.20
50kr.2.73120kr.136.56
100kr.2.61780kr.261.78
250kr.2.47588kr.618.97
500kr.2.37344kr.1,186.72
1.000kr.2.27517kr.2,275.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.12787kr.6,383.61
6.000kr.2.03992kr.12,239.52
9.000kr.1.99018kr.17,911.62
15.000kr.1.92928kr.28,939.20
21.000kr.1.89020kr.39,694.20
30.000kr.1.84966kr.55,489.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250