12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-10-33B-CKM-TR

DigiKey Part Number
XC2426TR-ND - Tape & Reel (TR)
XC2426CT-ND - Cut Tape (CT)
XC2426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-10-33B-CKM-TR
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-10-33B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.43500kr.24.35
25kr.2.30520kr.57.63
50kr.2.20880kr.110.44
100kr.2.11820kr.211.82
250kr.2.00292kr.500.73
500kr.1.92014kr.960.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84069kr.1,840.69
2.000kr.1.76455kr.3,529.10
3.000kr.1.72150kr.5,164.50
5.000kr.1.66874kr.8,343.70
7.000kr.1.63489kr.11,444.23
10.000kr.1.59977kr.15,997.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750