
ECS-120-9-42X-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-9-42X-CKM-TR-ND - Tape & Reel (TR) 50-ECS-120-9-42X-CKM-CT-ND - Cut Tape (CT) 50-ECS-120-9-42X-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-9-42X-CKM-TR |
Description | CRYSTAL 12.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-9-42X-CKM-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.7.05600 | kr.70.56 |
| 25 | kr.6.67240 | kr.166.81 |
| 50 | kr.6.39580 | kr.319.79 |
| 100 | kr.6.13080 | kr.613.08 |
| 250 | kr.5.79780 | kr.1,449.45 |
| 500 | kr.5.55802 | kr.2,779.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.52962 | kr.5,529.62 |
| 2.000 | kr.5.30123 | kr.10,602.46 |
| 3.000 | kr.5.17207 | kr.15,516.21 |
| 5.000 | kr.5.01393 | kr.25,069.65 |
| 7.000 | kr.4.91249 | kr.34,387.43 |
| 10.000 | kr.4.80722 | kr.48,072.20 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

