Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568-035-2A | |
|---|---|
DigiKey Part Number | 95-P568-035-2A-ND |
Manufacturer | |
Manufacturer Product Number | P568-035-2A |
Description | INTERCONNECT CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 35.0' (10.67m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-035 | Eaton Tripp Lite | 7 | TL1856-ND | kr.359.41000 | Parametric Equivalent |
| P568-035-BK-GRP | Eaton Tripp Lite | 5 | TL1892-ND | kr.210.30000 | Parametric Equivalent |
| P568-10M-FBR | Eaton Tripp Lite | 8 | 95-P568-10M-FBR-ND | kr.1,314.92000 | Parametric Equivalent |
| P568F-10M-8K6 | Eaton Tripp Lite | 27 | 95-P568F-10M-8K6-ND | kr.1,586.39000 | Parametric Equivalent |
| P568FA-10M | Eaton Tripp Lite | 56 | 95-P568FA-10M-ND | kr.1,381.61000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.58000 | kr.529.58 |
| Unit Price without VAT: | kr.529.58000 |
|---|---|
| Unit Price with VAT: | kr.661.97500 |














