
P568FMM-10M-8K6 | |
|---|---|
DigiKey Part Number | 95-P568FMM-10M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P568FMM-10M-8K6 |
Description | EATON TRIPP LITE SERIES 8K HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 32.8' (10.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-035-2A | Eaton Tripp Lite | 0 | 95-P568-035-2A-ND | kr.529.58000 | Parametric Equivalent |
| P568-10M-FBR | Eaton Tripp Lite | 8 | 95-P568-10M-FBR-ND | kr.1,314.92000 | Parametric Equivalent |
| 1064133010 | Molex | 1 | WM26744-ND | kr.1,412.81000 | Parametric Equivalent |
| 8K-A-30F-HDMI-CABLE | StarTech.com | 5 | 5214-8K-A-30F-HDMI-CABLE-ND | kr.1,336.47000 | Parametric Equivalent |
| AHM4K60-35 | CompuCablePlusUSA | 1 | 4771-AHM4K60-35-ND | kr.754.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,325.69000 | kr.1,325.69 |
| 10 | kr.1,126.97300 | kr.11,269.73 |
| 25 | kr.1,093.80720 | kr.27,345.18 |
| Unit Price without VAT: | kr.1,325.69000 |
|---|---|
| Unit Price with VAT: | kr.1,657.11250 |

