P005-002-ARD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1.248
Unit Price: kr.79.81000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.71.41100
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 167
Unit Price: kr.79.81000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 51
Unit Price: kr.40.26000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.71.41100
Datasheet
P00x-0xx-ARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-002-ARD

DigiKey Part Number
TL1320-ND
Manufacturer
Manufacturer Product Number
P005-002-ARD
Description
CORD 14AWG IEC320C14 - 320C13 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Red
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.03000kr.84.03
10kr.71.41100kr.714.11
25kr.66.93880kr.1,673.47
50kr.63.74400kr.3,187.20
100kr.60.70210kr.6,070.21
250kr.56.90420kr.14,226.05
500kr.54.19098kr.27,095.49
1.000kr.51.60800kr.51,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.84.03000
Unit Price with VAT:kr.105.03750