
P005-002-AGN | |
|---|---|
DigiKey Part Number | TL1318-ND |
Manufacturer | |
Manufacturer Product Number | P005-002-AGN |
Description | CORD 14AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 2.00' (609.6mm) |
Part Status Active | Approval Agency Marking CSA, cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Green |
2nd Connector IEC 320-C13 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P005-002 | Eaton Tripp Lite | 342 | TL442-ND | kr.79.06000 | Parametric Equivalent |
| AC-14-02202 | CompuCablePlusUSA | 2.469 | 4771-AC-14-02202-ND | kr.55.54000 | Parametric Equivalent |
| AC-14-02202BU | CompuCablePlusUSA | 642 | 4771-AC-14-02202BU-ND | kr.60.36000 | Parametric Equivalent |
| AC-14-02202WH | CompuCablePlusUSA | 430 | 4771-AC-14-02202WH-ND | kr.60.36000 | Parametric Equivalent |
| AC-14-02202YE | CompuCablePlusUSA | 317 | 4771-AC-14-02202YE-ND | kr.60.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.83000 | kr.71.83 |
| 10 | kr.61.05400 | kr.610.54 |
| 25 | kr.57.23000 | kr.1,430.75 |
| 50 | kr.54.49740 | kr.2,724.87 |
| 100 | kr.51.89670 | kr.5,189.67 |
| 250 | kr.48.64960 | kr.12,162.40 |
| 500 | kr.46.32956 | kr.23,164.78 |
| 1.000 | kr.45.09325 | kr.45,093.25 |
| Unit Price without VAT: | kr.71.83000 |
|---|---|
| Unit Price with VAT: | kr.89.78750 |





