Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P005-002-ABL | |
|---|---|
DigiKey Part Number  | TL1317-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P005-002-ABL  | 
Description  | CORD 14AWG IEC320C14 - 320C13 2'  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | Male Pins (Blades) to Female Sockets (Slots)  | |
1st Connector  | IEC 320-C14  | |
2nd Connector  | IEC 320-C13  | |
Number of Conductors  | 3  | |
Cord Type  | SJT  | |
Wire Gauge  | 14 AWG  | |
Shielding  | Unshielded  | |
Length  | 2.00' (609.6mm)  | |
Approval Agency Marking  | CSA, cUL, UL  | |
Approved Countries  | Canada, United States  | |
Color  | Blue  | |
Voltage Rating  | 100 ~ 250VAC  | |
Current Rating (Amps)  | 15A  | |
Operating Temperature  | -20°C ~ 60°C  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.71.41100 | kr.714.11 | 
| Unit Price without VAT: | kr.71.41100 | 
|---|---|
| Unit Price with VAT: | kr.89.26375 | 










