
P005-002-AOR | |
|---|---|
DigiKey Part Number | TL1319-ND |
Manufacturer | |
Manufacturer Product Number | P005-002-AOR |
Description | CORD 14AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Orange IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.34.22700 | kr.342.27 |
| 25 | kr.32.07920 | kr.801.98 |
| 50 | kr.30.54720 | kr.1,527.36 |
| 100 | kr.29.08930 | kr.2,908.93 |
| 250 | kr.27.26808 | kr.6,817.02 |
| 500 | kr.25.96736 | kr.12,983.68 |
| 1.000 | kr.24.72909 | kr.24,729.09 |
| 2.500 | kr.23.92000 | kr.59,800.00 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |





