200MDP3T1B2M2RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.40.89724
Datasheet

Similar


NKK Switches
In Stock: 512
Unit Price: kr.49.77000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.52.98000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: kr.49.25000
Datasheet

Similar


C&K
In Stock: 185
Unit Price: kr.109.89000
Datasheet

Similar


C&K
In Stock: 1.006
Unit Price: kr.127.25000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr.57.47840
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

200MDP3T1B2M2RE

DigiKey Part Number
200MDP3T1B2M2RE-ND
Manufacturer
Manufacturer Product Number
200MDP3T1B2M2RE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200MDP3T1B2M2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.23.17310kr.4,634.62
Unit Price without VAT:kr.23.17310
Unit Price with VAT:kr.28.96638