B23EP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.22.84875
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.40.32480
Datasheet

Similar


C&K
In Stock: 1.006
Unit Price: kr.137.01000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr.56.11280
Datasheet
Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole
IP Rated Switches | Datasheet Preview

B23EP

DigiKey Part Number
B23EP-ND
Manufacturer
Manufacturer Product Number
B23EP
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B23EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Flatted
Series
Actuator Length
10.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MDP3T1B2M2REE-Switch0200MDP3T1B2M2RE-NDkr.22.84875Similar
34CMDP31B2M2QTGrayhill Inc.034CMDP31B2M2QT-NDkr.40.32480Similar
T203SH9CQEC&K1.006T203SH9CQE-NDkr.137.01000Similar
TL49P000200APEM Inc.0TL49P000200-NDkr.56.11280Similar
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.56000kr.48.56
Manufacturers Standard Package
Unit Price without VAT:kr.48.56000
Unit Price with VAT:kr.60.70000