
B23AP-GA | |
|---|---|
DigiKey Part Number | B23AP-GA-ND |
Manufacturer | |
Manufacturer Product Number | B23AP-GA |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B23AP-GA Models |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Black Cap |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.24000 | kr.52.24 |
| Unit Price without VAT: | kr.52.24000 |
|---|---|
| Unit Price with VAT: | kr.65.30000 |

